Vishay DC Input 2-Channel Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 919-1029
- Mfr. Part No.:
- VO3150A-X017T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-1029
- Mfr. Part No.:
- VO3150A-X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 0.1μs | |
| Standards/Approvals | VDE, UL, RoHS, cUL | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 0.1μs | ||
Standards/Approvals VDE, UL, RoHS, cUL | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, IGBT and MOSFET Driver, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
