Vishay AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 919-0896
- Mfr. Part No.:
- SFH6206-2T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1000 units)*
£266.00
(exc. VAT)
£319.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.266 | £266.00 |
| 2000 + | £0.261 | £261.00 |
*price indicative
- RS Stock No.:
- 919-0896
- Mfr. Part No.:
- SFH6206-2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals CSA, EN, UL | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
