Vishay SFH6206-1T AC Input Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 919-0884
- Mfr. Part No.:
- SFH6206-1T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-0884
- Mfr. Part No.:
- SFH6206-1T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 40% | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 40% | ||
Series SFH | ||
- COO (Country of Origin):
- MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay SFH6106-1X001T DC Input Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Isocom Surface Mount, 8-Pin SMD
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3 AC Input Optocoupler Surface, 4-Pin Surface Mount
