Vishay VOS615A-2X001T DC Input Optocoupler, Surface, 4-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
818-4538
Mfr. Part No.:
VOS615A-2X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

3μs

COO (Country of Origin):
CN

Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy