Toshiba TLP3240(TP15,F) DC Input Optocoupler, Surface, 4-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
695-6366
Mfr. Part No.:
TLP3240(TP15,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Input Current Type

DC

Number of Channels

1

Product Type

Optocoupler

Mount Type

Surface

Number of Pins

4

Package Type

SSOP

Automotive Standard

No

Isolation Voltage

1500 V ac

Logic Output

Yes

Maximum Forward Voltage

1.45 V

Maximum Input Current

30 mA

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-20 °C

Series

TLP3240

Standards/Approvals

UL1577

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy