Vishay DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 815-1036P
- Mfr. Part No.:
- 6N135
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-1036P
- Mfr. Part No.:
- 6N135
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.9V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 16% | |
| Standards/Approvals | WEEE, CSA 93751, DIN EN 60747-5-2 (VDE0884), RoHS, UL1577, DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 7% | |
| Series | 6N135 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.9V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 16% | ||
Standards/Approvals WEEE, CSA 93751, DIN EN 60747-5-2 (VDE0884), RoHS, UL1577, DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 7% | ||
Series 6N135 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
