Vishay, K814P AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 813-0733
- Mfr. Part No.:
- K814P
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 813-0733
- Mfr. Part No.:
- K814P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 4.7µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 4.7µs | ||
- COO (Country of Origin):
- MY
