Vishay VO3150A-X017T DC Input 2-Channel Optocoupler, Surface, 8-Pin Surface Mount

Bulk discount available

Subtotal (1 unit)*

£1.55

(exc. VAT)

£1.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 78 unit(s), ready to ship

Units
Per unit
1 - 9£1.55
10 - 24£1.29
25 - 49£1.20
50 - 99£1.12
100 +£1.08

*price indicative

Packaging Options:
RS Stock No.:
773-3678
Mfr. Part No.:
VO3150A-X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

25mA

Isolation Voltage

5300Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Typical Fall Time

0.1μs

Standards/Approvals

VDE, UL, RoHS, cUL

Series

VO

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, IGBT and MOSFET Driver, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links