Vishay VO618A-3X017T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 773-0180
- Mfr. Part No.:
- VO618A-3X017T
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 773-0180
- Mfr. Part No.:
- VO618A-3X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, EN, UL, IEC | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, EN, UL, IEC | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 100% | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-3X017T DC Input Optocoupler 4-Pin
- Vishay VO615A-3X017T DC Input Optocoupler 4-Pin
- Vishay SFH6156-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO617A-2X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2X001T DC Input Optocoupler 4-Pin Surface Mount
