Vishay IL207AT DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 710-4871
- Mfr. Part No.:
- IL207AT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 10 left, ready to ship
- Final 2,240 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.448 | £4.48 |
| 100 - 240 | £0.43 | £4.30 |
| 250 - 490 | £0.35 | £3.50 |
| 500 - 990 | £0.305 | £3.05 |
| 1000 + | £0.291 | £2.91 |
*price indicative
- RS Stock No.:
- 710-4871
- Mfr. Part No.:
- IL207AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | UL, EN, CSA | |
| Minimum Current Transfer Ratio | 100% | |
| Series | IL207 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals UL, EN, CSA | ||
Minimum Current Transfer Ratio 100% | ||
Series IL207 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 8-Pin SOIC
- Vishay SFH6316T DC Input Optocoupler 8-Pin SOIC
- Vishay VOIH72AT AC/DC Input Optocoupler 8-Pin SOIC-8
- Vishay AC/DC Input Optocoupler 8-Pin SOIC-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0701 DC Input Optocoupler 8-Pin SOIC
