Vishay SFH618A-4 DC Input Optocoupler, Through Hole, 4-Pin PDIP

Subtotal (1 pack of 10 units)*

£5.49

(exc. VAT)

£6.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 150 unit(s) shipping from 15 June 2026
  • Final 1,940 unit(s) shipping from 22 June 2026
Units
Per unit
Per Pack*
10 +£0.549£5.49

*price indicative

RS Stock No.:
708-5519
Mfr. Part No.:
SFH618A-4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tube/Tape & Reel

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3.5μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

100°C

Typical Fall Time

5μs

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, BSI IEC 60950, CSA 93751

Minimum Current Transfer Ratio

160%

Series

SFH

Automotive Standard

No

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy