Vishay VO610A-3X007T DC Input Optocoupler, Surface, 4-Pin Surface Mount

Subtotal (1 pack of 20 units)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 920 unit(s), ready to ship
Units
Per unit
Per Pack*
20 +£0.084£1.68

*price indicative

Packaging Options:
RS Stock No.:
699-8414
Mfr. Part No.:
VO610A-3X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

110°C

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

cUL CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884), EN 60065:2002, EN 60950:2000, FIMKO, UL E52744

Series

VO

Automotive Standard

No

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation

VO615A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy