Vishay VO207AT Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 257-6938
- Mfr. Part No.:
- VO207AT
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£378.00
(exc. VAT)
£454.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.189 | £378.00 |
*price indicative
- RS Stock No.:
- 257-6938
- Mfr. Part No.:
- VO207AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Standards/Approvals | UL1577, file no. E52744 system code Y | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 40% | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Standards/Approvals UL1577, file no. E52744 system code Y | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 40% | ||
Series VO | ||
The Vishay VO207AT Optocopler is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This family comes in a standard SOIC-8A small outline package for surface mounting which makes them ideally suited for high density application with limited space.
High BVCEO, 70 V
Isolation test voltage 4000 VRMS
Related links
- Vishay VO207AT Optocoupler 8-Pin SOIC
- Vishay VOIH063AT DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay VOIH060AT DC Input Optocoupler 8-Pin SOIC-8
- Vishay IL207AT DC Input Optocoupler 8-Pin SOIC
- Vishay DC Input Optocoupler 8-Pin SOIC
- Vishay VOIH72AT AC/DC Input Optocoupler 8-Pin SOIC-8
- onsemi Optocoupler 8-Pin SOIC
- onsemi MOC206R2M DC Input Optocoupler 8-Pin SOIC
