Vishay Optocoupler, Surface, 4-Pin Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

£28.30

(exc. VAT)

£34.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship

Units
Per unit
Per Tube*
100 - 400£0.283£28.30
500 - 900£0.177£17.70
1000 - 3900£0.177£17.70
4000 - 7900£0.165£16.50
8000 +£0.164£16.40

*price indicative

RS Stock No.:
257-6852
Mfr. Part No.:
SFH6206-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

SMD

Number of Pins

4

Package Type

Surface Mount

Typical Rise Time

2μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

0°C

Standards/Approvals

No

Typical Fall Time

2μs

Series

SFH

Automotive Standard

No

The Vishay Optocoupler feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6.

Low saturation voltage

Fast switching times

Low CTR degradation

Temperature stable

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy