Vishay, CNY17-3X007 Phototransistor Output Optocoupler, Through Hole, 6-Pin SMD
- RS Stock No.:
- 257-6828
- Mfr. Part No.:
- CNY17-3X007
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,810 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | £0.337 | £3.37 |
20 - 90 | £0.331 | £3.31 |
100 + | £0.235 | £2.35 |
*price indicative
- RS Stock No.:
- 257-6828
- Mfr. Part No.:
- CNY17-3X007
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.65V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | SMD | |
Series | CNY | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Series CNY | ||
The Vishay CNY17 Optocoupler is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Isolation test voltage: 5000 VRMS
Long term stability
Industry standard dual-in-line package
Long term stability
Industry standard dual-in-line package