Panasonic APV1122A Optocoupler, Surface, 6-Pin
- RS Stock No.:
- 247-4140
- Mfr. Part No.:
- APV1122A
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£128.60
(exc. VAT)
£154.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.572 | £128.60 |
| 100 - 150 | £2.482 | £124.10 |
| 200 + | £2.395 | £119.75 |
*price indicative
- RS Stock No.:
- 247-4140
- Mfr. Part No.:
- APV1122A
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | APV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series APV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Panasonic APV photovoltaic mosfet drivers which are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centres, and FA power supplies. This high power type photovoltaic mosfet drivers provide high-speed operation and low on-resistance in a miniature, surface mount DIP package. This component has an operates within a temperature range of -40°C to +85°C, the component also features a 5000 Vrms I/O isolation voltage.
This component comes in a tube packaging
It is used in variety of applications like power supply (Vcc) for electronic circuits and driving mosfet