Vishay VOS617A-4T DC Input Optocoupler, Surface Mount, 4-Pin SSOP

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.45

(exc. VAT)

£7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.258£6.45
250 - 600£0.253£6.33
625 - 1225£0.194£4.85
1250 - 2475£0.168£4.20
2500 +£0.142£3.55

*price indicative

Packaging Options:
RS Stock No.:
230-8399
Distrelec Article No.:
304-31-742
Mfr. Part No.:
VOS617A-4T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

3μs

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Typical Fall Time

12μs

Standards/Approvals

EN, UL

Series

VOS

Automotive Standard

No

The Vishay optocoupler with phototransistor output has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits.

It has high common mode transient immunity

It is compliant to RoHS directive and lead free

Related links