Vishay SFH6106-3T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 230-8342
- Mfr. Part No.:
- SFH6106-3T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.389 | £3.89 |
| 100 - 240 | £0.358 | £3.58 |
| 250 - 490 | £0.26 | £2.60 |
| 500 - 990 | £0.226 | £2.26 |
| 1000 + | £0.206 | £2.06 |
*price indicative
- RS Stock No.:
- 230-8342
- Mfr. Part No.:
- SFH6106-3T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 14μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 14μs | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay optocoupler with phototriac output feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing.
It has good CTR linearity depending on forward current
It has low saturation voltage, fast switching times
Related links
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-2T DC Input Optocoupler 4-Pin Surface Mount
