Vishay DC Input Optocoupler, Surface, 6-Pin SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
230-8339
Mfr. Part No.:
LH1525AAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

cUL, VDE, UL

Series

LH1525

Automotive Standard

No

The Vishay 1 form A solid state relay is SPST normally open switch (1 Form A) that can replace electromechanical relays in many applications. The relay requires a minimal amount of LED drive current to operate, making it Ideal for battery powered and power consumption sensitive applications. The relay is constructed using a GaAIAs LED for actuation control and MOSFETs for the switching output. The relay employs current-limiting circuitry and can be configured for AC/DC or DC-only operation.

It is compliant to RoHS directive and lead free

It requires low operating current and provides high speed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy