Vishay DC Input Optocoupler, Through Hole, 6-Pin SMD
- RS Stock No.:
- 230-8330
- Mfr. Part No.:
- IL4208-X009T
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£1,493.00
(exc. VAT)
£1,792.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.493 | £1,493.00 |
*price indicative
- RS Stock No.:
- 230-8330
- Mfr. Part No.:
- IL4208-X009T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.35V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, UL, DIN EN 60747-5-5 | |
| Series | IL4208 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.35V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type DC | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, UL, DIN EN 60747-5-5 | ||
Series IL4208 | ||
Automotive Standard No | ||
The Vishay optocoupler with phototriac consists of an optically coupled GaAs IRLED to a photosensitive Thyristor system with integrated noise suppression and non-zero crossing functionality. The Thyristor system enables low trigger currents of 1 mA and features a dV/dt ratio of greater than 10 kV/μs and load voltages up to 800 V. The IL420 and IL4208 are a perfect microcontroller friendly solution to isolate low-voltage logic from high voltage 120 VAC, 240 VAC, and 380 VAC lines and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power Thyristor, or TRIACs and solid-state relays.
It is compliant to RoHS directives
It comes in SMD-6 package
