Vishay AC Input 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8672
- Distrelec Article No.:
- 304-29-042
- Mfr. Part No.:
- IL250
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£2.09
(exc. VAT)
£2.51
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,040 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.209 | £2.09 |
*price indicative
- RS Stock No.:
- 180-8672
- Distrelec Article No.:
- 304-29-042
- Mfr. Part No.:
- IL250
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4420Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | CSA 22.2 bulletin 5A, BSI EN 60065, BSI EN 60950, CQC GB4943.1-2011, CSA 93751, DIN EN 60747-5-5 (VDE 0884-5), GB8898-2011, UL1577 | |
| Series | IL250 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4420Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals CSA 22.2 bulletin 5A, BSI EN 60065, BSI EN 60950, CQC GB4943.1-2011, CSA 93751, DIN EN 60747-5-5 (VDE 0884-5), GB8898-2011, UL1577 | ||
Series IL250 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay AC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay IL250 AC Input 2-Channel
- onsemi AC Input 2-Channel Optocoupler 4-Pin MDIP
- Vishay ILD256T AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- onsemi FOD814300W AC Input 2-Channel Optocoupler 4-Pin MDIP
