Vishay, CNY64 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Subtotal (1 tube of 40 units)*

£42.00

(exc. VAT)

£50.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 240 unit(s), ready to ship
Units
Per unit
Per Tube*
40 +£1.05£42.00

*price indicative

RS Stock No.:
180-8251
Mfr. Part No.:
CNY64
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Pins

4

Package Type

DIP

Series

CNY

COO (Country of Origin):
PH
The Vishay CNY64 consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements.

Thickness through insulation 3 mm
Creepage current resistance according to VDE
Rated recurring peak voltage

Related links