Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7140
- Mfr. Part No.:
- SFH6156-4
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,500 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.255 | £5.10 |
| 200 - 480 | £0.179 | £3.58 |
| 500 - 980 | £0.171 | £3.42 |
| 1000 - 1980 | £0.141 | £2.82 |
| 2000 + | £0.128 | £2.56 |
*price indicative
- RS Stock No.:
- 180-7140
- Mfr. Part No.:
- SFH6156-4
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN60950-1, BSI IEC 60950, cUL, IEC 60065, FIMKO EN6005, DIN EN 60747-5-5 (VDE 0884-5), CQC G8898-2011, UL1577 | |
| Minimum Current Transfer Ratio | 40% | |
| Typical Fall Time | 2μs | |
| Series | SFH6156 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN60950-1, BSI IEC 60950, cUL, IEC 60065, FIMKO EN6005, DIN EN 60747-5-5 (VDE 0884-5), CQC G8898-2011, UL1577 | ||
Minimum Current Transfer Ratio 40% | ||
Typical Fall Time 2μs | ||
Series SFH6156 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay SFH6156-4 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-3X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4T DC Input Optocoupler 4-Pin Surface Mount
