Vishay Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7068
- Mfr. Part No.:
- VOR1142B4
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£77.50
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 350 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.55 | £77.50 |
| 100 - 200 | £1.473 | £73.65 |
| 250 - 450 | £1.442 | £72.10 |
| 500 + | £1.349 | £67.45 |
*price indicative
- RS Stock No.:
- 180-7068
- Mfr. Part No.:
- VOR1142B4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 0.13ms | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Typical Fall Time | 0.05ms | |
| Series | VOR1142 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 0.13ms | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Typical Fall Time 0.05ms | ||
Series VOR1142 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The VOR1142 is a 400 V single channel normally open optically isolated solid-state relay (SPST - 1 form A). Based on hybrid architecture which allows fast switching times with a wide operating ambient temperature range. A high efficient GaAlAs IRED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can switch both DC and AC signals.
General telecom switching
Metering
Security equipment
Related links
- Vishay VOR1142B4 Optocoupler 4-Pin DIP
- Vishay Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay TCET1103G 2-Channel Optocoupler 4-Pin DIP
- Vishay AC Input Optocoupler 4-Pin DIP
- Vishay SFH617A-3X006 Optocoupler 4-Pin DIP
- Vishay SFH620AA Optocoupler 4-Pin DIP
- Vishay TCET1102G Optocoupler 4-Pin DIP
