Vishay DC Input Optocoupler, Surface, 5-Pin SOP

Subtotal (1 reel of 2000 units)*

£814.00

(exc. VAT)

£976.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.407£814.00

*price indicative

RS Stock No.:
180-7064
Mfr. Part No.:
VOM453T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

5

Package Type

SOP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

15%

Standards/Approvals

RoHS, DIN EN 60747-5-5 (VDE 0884), cUL, UL 1577

Series

VOM453T

Automotive Standard

No

The VOM452 and VOM453, high speed optocouplers, each consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector and a high speed transistor. The photo detector is junction isolated from the transistor to reduce miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL, CMOS, etc. Because the VOM452 and VOM453 have a Faraday shield on the detector chip, it can also reject and minimize high input to output common mode transient voltages. There is no base connection, further reducing the potential electrical noise entering the package. The VOM452 and VOM453 are packaged in industry standard SOP-5 packages and are suitable for surface Mounting. This an ideal solution for Industrial communication bus isolation, as well as isolated drive circuit applications such as IPM (intelligent power module) drivers.

Surface mountable

Industry standard SOP-5 footprint

Compatible with infrared vapor phase reflow and wave soldering processes

APPLICATIONS:

Fieldbus communication and control

Logic ground isolation

Analog signal ground isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy