Vishay DC Input Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 177-7507
- Mfr. Part No.:
- LH1510AABTR
- Brand:
- Vishay
Subtotal (1 tray of 1000 units)*
£1,467.00
(exc. VAT)
£1,760.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 + | £1.467 | £1,467.00 |
*price indicative
- RS Stock No.:
- 177-7507
- Mfr. Part No.:
- LH1510AABTR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.45V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 0.5ms | |
| Maximum Input Current | 2mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.7ms | |
| Standards/Approvals | WEEE 2002/96/EC, CSA, DIN EN 60747-5-2, FIMKO, UL1577, RoHS Directive 2002/95/EC, BSI | |
| Series | LH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.45V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 0.5ms | ||
Maximum Input Current 2mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.7ms | ||
Standards/Approvals WEEE 2002/96/EC, CSA, DIN EN 60747-5-2, FIMKO, UL1577, RoHS Directive 2002/95/EC, BSI | ||
Series LH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, LH15 Series, Vishay Semiconductor
Professional range of Vishay Solid State Relays from the LH15 series. Due to the robust construction of the relays, it makes them ideal for telecom and ground fault applications.
Through Hole
DIP-4 or DIP-8 available
PCB Mount
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay LH1510AABTR DC Input Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler Surface, 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD-6
- Vishay LH1525AAB DC Input Optocoupler 6-Pin SMD
- Vishay IL420-X007T DC Input Optocoupler 6-Pin SMD-6
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin PDIP
