Panasonic DC Input Optocoupler, Through Hole, 6-Pin DIP

Subtotal (1 tube of 50 units)*

£211.70

(exc. VAT)

£254.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£4.234£211.70

*price indicative

RS Stock No.:
173-8175
Mfr. Part No.:
AQV251
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Optocoupler

Mount Type

Through Hole

Packaging

Tube

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

1.5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

BSI, UL

Series

AQV

Automotive Standard

No

COO (Country of Origin):
JP

AQV SSR


These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.

Highly sensitive and low on resistance

ac or dc switching

Low thermal EMF, approx. 1μV

Operating temperature range of -40 to +85°C

Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc

Approvals

UL Recognised for Canada & US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy