Panasonic AQV254 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-8667
- Mfr. Part No.:
- AQV254
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 116 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £5.47 |
| 50 - 149 | £4.59 |
| 150 - 249 | £4.46 |
| 250 - 499 | £4.35 |
| 500 + | £4.24 |
*price indicative
- RS Stock No.:
- 171-8667
- Mfr. Part No.:
- AQV254
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSI | |
| Series | AQV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSI | ||
Series AQV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

AQV SSR
These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.
Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc
Approvals
UL Recognised for Canada & US
Related links
- Panasonic DC Input Optocoupler 6-Pin DIP
- Panasonic AQV253 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV252 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV251 DC Input Optocoupler 6-Pin DIP
- onsemi CNY173TVM DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
