Vishay DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 169-6168
- Mfr. Part No.:
- VOM618A-X001T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-6168
- Mfr. Part No.:
- VOM618A-X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 29μs | |
| Minimum Current Transfer Ratio | 40% | |
| Standards/Approvals | UL1577, FIMKO EN60065, EN60950-1, DIN EN 60747-5-5 (VDE 0884), CSA 22.2, CQC GB8898-2001 | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 29μs | ||
Minimum Current Transfer Ratio 40% | ||
Standards/Approvals UL1577, FIMKO EN60065, EN60950-1, DIN EN 60747-5-5 (VDE 0884), CSA 22.2, CQC GB8898-2001 | ||
Series VOM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOM618A-X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay VOM618A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-X001T DC Input Optocoupler 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin SSOP
