Vishay AC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 165-6276
- Mfr. Part No.:
- ILD256T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6276
- Mfr. Part No.:
- ILD256T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 20% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | DIN EN 60747-5-2 (VDE0884), RoHS 2002/95/EC, WEEE 2002/96/EC, UL1577 | |
| Series | ILD256T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 20% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals DIN EN 60747-5-2 (VDE0884), RoHS 2002/95/EC, WEEE 2002/96/EC, UL1577 | ||
Series ILD256T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay ILD256T AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD211R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
