Vishay DC Input Optocoupler, Surface Mount, 4-Pin SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2937
Mfr. Part No.:
VOM617A-3X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7μs

Maximum Input Current

60mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

12μs

Standards/Approvals

EN, UL

Series

VOM

Automotive Standard

No

COO (Country of Origin):
PH

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links