Vishay DC Input 4-Channel Optocoupler, Surface Mount, 16-Pin SOP

Subtotal (1 reel of 2000 units)*

£1,134.00

(exc. VAT)

£1,360.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2000 +£0.567£1,134.00

*price indicative

RS Stock No.:
165-2798
Mfr. Part No.:
TCMT4600
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

4

Number of Pins

16

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Current Transfer Ratio

300%

Maximum Operating Temperature

100°C

Standards/Approvals

BS EN60950-1:2006, DIN EN 60747-5-2 (VDA 0884), cUL CSA 22.2 bulletin 5A, BSI:BS EN60065:2002, UL1577, FIMKO:FI EN 60950-1:2006, DIN EN 60747-5-5 (pending)

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

80%

Series

TCMT

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor


The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.

Features:


• Low profile package (half pitch)

• AC isolation test voltage 3750 VRMS

• Low coupling capacitance of typical 0.3 pF

• Current transfer ratio (CTR) selected into groups

• Low temperature coefficient of CTR

• Wide ambient temperature range

Applications:


• Programmable logic controllers

• Modems

• Answering machines

• General applications

Optocouplers, Vishay Semiconductor


Related links