Vishay DC Input Optocoupler, Surface Mount, 4-Pin Mini-Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2330
Mfr. Part No.:
TCMT1107
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

160%

Minimum Current Transfer Ratio

80%

Typical Fall Time

4.7μs

Standards/Approvals

FIMKO:FI EN 60950-1:2006, UL1577, BS EN60950-1:2006, BSI:BS EN60065:2002, cUL CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884-5)

Series

TCMT

Automotive Standard

No

Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor


The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.

Features:


• Low profile package (half pitch)

• AC isolation test voltage 3750 VRMS

• Low coupling capacitance of typical 0.3 pF

• Current transfer ratio (CTR) selected into groups

• Low temperature coefficient of CTR

• Wide ambient temperature range

Applications:


• Programmable logic controllers

• Modems

• Answering machines

• General applications

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links