Vishay AC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 165-2324
- Mfr. Part No.:
- TCLT1600
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2324
- Mfr. Part No.:
- TCLT1600
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Standards/Approvals | DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 pending, IEC 60065, UL1577, CSA 22.2 bulletin 5A, BSI, IEC 60950 | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | TCLT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Standards/Approvals DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 pending, IEC 60065, UL1577, CSA 22.2 bulletin 5A, BSI, IEC 60950 | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 80% | ||
Series TCLT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
