Vishay DC Input 4-Channel Optocoupler, Surface, 16-Pin Mini-Flat
- RS Stock No.:
- 145-2598
- Mfr. Part No.:
- TCMT4100
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£1,148.00
(exc. VAT)
£1,378.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.574 | £1,148.00 |
*price indicative
- RS Stock No.:
- 145-2598
- Mfr. Part No.:
- TCMT4100
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | cUL CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884-5), FIMKO:FI EN 60950-1:2006, UL1577, BSI:BS EN60065:2002 BS EN60950-1:2006 | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals cUL CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884-5), FIMKO:FI EN 60950-1:2006, UL1577, BSI:BS EN60065:2002 BS EN60950-1:2006 | ||
Series TCMT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
Features:
Applications:
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay TCMT4100 DC Input 4-Channel Optocoupler 16-Pin Mini-Flat
- Vishay DC Input Optocoupler 4-Pin Mini-Flat
- Vishay DC Input 4-Channel Optocoupler 16-Pin SOP
- Sharp PC354NJ0000F AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1100 DC Input Optocoupler 4-Pin Mini-Flat
- Sharp AC Input 2-Channel Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS181D DC Input Optocoupler 4-Pin Mini-Flat
