Vishay VO610A-2 DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 145-1981
- Mfr. Part No.:
- VO610A-2
- Brand:
- Vishay
Subtotal (1 tube of 100 units)*
£19.00
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,400 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.19 | £19.00 |
*price indicative
- RS Stock No.:
- 145-1981
- Mfr. Part No.:
- VO610A-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 40% | |
| Standards/Approvals | EN, EL, CSA | |
| Typical Fall Time | 4.7μs | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 40% | ||
Standards/Approvals EN, EL, CSA | ||
Typical Fall Time 4.7μs | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO610A-3X007T DC Input Optocoupler 4-Pin Surface Mount
- Vishay CNY64B DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-1X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
- Vishay K815P DC Input Optocoupler 4-Pin DIP
- Vishay VO618A-4 DC Input Optocoupler 4-Pin DIP
- Vishay SFH610A-1 DC Input Optocoupler 4-Pin DIP
