Panasonic, AQV216 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 444-744
- Mfr. Part No.:
- AQV216
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 444-744
- Mfr. Part No.:
- AQV216
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 1.5 kVrms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 1.5 kVrms | ||
- COO (Country of Origin):
- JP
