Panasonic, AQV259A DC Input MOSFET Output Optocoupler, Surface Mount, 6-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
444-683
Mfr. Part No.:
AQV259A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

COO (Country of Origin):
JP