Panasonic, AQV252A DC Input MOSFET Output Optocoupler, Surface Mount, 6-Pin PDIP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
444-665
Mfr. Part No.:
AQV252A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy