Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 125V ac/dc
- RS Stock No.:
- 878-3233
- Distrelec Article No.:
- 301-71-836
- Mfr. Part No.:
- 0273.050H
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 05 December 2025
- Plus 200 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.94 |
10 - 19 | £2.90 |
20 - 24 | £2.63 |
25 - 49 | £2.33 |
50 + | £2.11 |
*price indicative
- RS Stock No.:
- 878-3233
- Distrelec Article No.:
- 301-71-836
- Mfr. Part No.:
- 0273.050H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 50mA | |
Lead Orientation | Radial | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | FF | |
Body Material | Tin Coated Copper | |
Body Diameter | 6.35mm | |
Body Height | 8.89mm | |
Wire Length | 4.32mm | |
Wire Pitch | 2.54mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 50mA | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Tin Coated Copper | ||
Body Diameter 6.35mm | ||
Body Height 8.89mm | ||
Wire Length 4.32mm | ||
Wire Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- MX
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc