Panasonic Non-Resettable Fuse 2 A, 32 V dc
- RS Stock No.:
- 759-4751
- Mfr. Part No.:
- ERBRD2R00X
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 210 unit(s) shipping from 04 May 2026
- Plus 1,800 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.187 | £1.87 |
*price indicative
- RS Stock No.:
- 759-4751
- Mfr. Part No.:
- ERBRD2R00X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Current Rating | 2 A | |
| Product Type | Non-Resettable Fuse | |
| Voltage | 32 V dc | |
| Fuse Speed | F | |
| Body Material | Alumina Substrate | |
| Width | 0.5 mm | |
| Height | 0.39mm | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Fast Acting | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 300A | |
| Package Type | Tape | |
| Standards/Approvals | RoHS, UL 248-14 | |
| Depth | 1mm | |
| Series | Micro Chip Fuse | |
| Package Size | 0402 | |
| Resistance | 53mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Current Rating 2 A | ||
Product Type Non-Resettable Fuse | ||
Voltage 32 V dc | ||
Fuse Speed F | ||
Body Material Alumina Substrate | ||
Width 0.5 mm | ||
Height 0.39mm | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Fast Acting | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 300A | ||
Package Type Tape | ||
Standards/Approvals RoHS, UL 248-14 | ||
Depth 1mm | ||
Series Micro Chip Fuse | ||
Package Size 0402 | ||
Resistance 53mΩ | ||
Panasonic ERB Series Micro Chip Fuses
Panasonic ERB series micro chip fuses are high reliability type and stable at high temperature.
Small size
Fast-acting and withstanding in-rush current characteristics
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Panasonic Non-Resettable Fuse 2 A, 32 V dc
- Bourns Non-Resettable Fuse 2 A, 32 V dc
- Panasonic Non-Resettable Fuse 2.5 A, 32 V dc
- Panasonic Non-Resettable Fuse 1.5 A, 32 V dc
- Schurter Non-Resettable Fuse 2 A, 32 V ac/dc
- Littelfuse Non-Resettable Fuse 2 A, 32 V
- Bourns Non-Resettable Fuse 2.5 A, 32 V dc
- Schurter Surface Mount Fuse 2 A, 32 V ac
