Littelfuse PC Board Non Resettable Fuse, Radial 125mA, 125V ac/dc
- RS Stock No.:
- 738-3084
- Mfr. Part No.:
- 0259.125T
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£6.27
(exc. VAT)
£7.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 86 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £6.27 |
25 - 99 | £5.55 |
100 - 249 | £3.57 |
250 - 499 | £3.48 |
500 + | £2.99 |
*price indicative
- RS Stock No.:
- 738-3084
- Mfr. Part No.:
- 0259.125T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 125mA | |
Lead Orientation | Radial | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | F | |
Body Material | Nylon | |
Body Length | 13mm | |
Body Height | 8mm | |
Wire Length | 5mm | |
Wire Pitch | 10mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +90°C | |
Wire Diameter | 0.63mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 125mA | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Nylon | ||
Body Length 13mm | ||
Body Height 8mm | ||
Wire Length 5mm | ||
Wire Pitch 10mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Wire Diameter 0.63mm | ||
Littelfuse 259 Series Safe-T-Plus Fuses
The Littelfuse Safe-T-Plus 259 series offers a range of encapsulated fuses designed to enable greater safety for operating electronic equipment within potentially explosive environments.
Special Application Fuses
Related links
- Littelfuse PC Board Non Resettable Fuse 125mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Wickmann PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc