Bourns Surface Mount Fuse 12 A, 32 V dc

Bulk discount available

Subtotal (1 tape of 10 units)*

£5.86

(exc. VAT)

£7.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90£0.586£5.86
100 - 190£0.543£5.43
200 - 990£0.489£4.89
1000 - 1990£0.449£4.49
2000 +£0.416£4.16

*price indicative

Packaging Options:
RS Stock No.:
245-9244
Mfr. Part No.:
SF-1206SA1200R-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

12 A

Product Type

Surface Mount Fuse

Voltage

32 V dc

Fuse Speed

T

Width

1.65 mm

Height

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Package Type

Tape & Reel

Breaking Capacity

100A

Standards/Approvals

UL, AEC-Q200, RoHS

Depth

0.7mm

Package Size

1206

Series

SF-1206SA-R

Resistance

0.0032Ω

The Bourns SF-1206SA-R series is slow-blow surface mount fuse which has small chip size with current rating up to 12 A. The series is designed for use in automotive, data centre, industrial, telecom, and battery management system applications.

Operating temperature range from -55°C to 150°C

Halogen free

Related links