Wickmann SMD Non Resettable Fuse 1A, 125V
- RS Stock No.:
- 174-0744
- Mfr. Part No.:
- 0157001.DR
- Brand:
- Wickmann
Subtotal (1 pack of 5 units)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 595 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.002 | £5.01 |
*price indicative
- RS Stock No.:
- 174-0744
- Mfr. Part No.:
- 0157001.DR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 1A | |
Voltage Rating | 125V | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Body Length | 6.5mm | |
Body Width | 3.7mm | |
Body Height | 3.9mm | |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 125 Vac/dc | |
Minimum Operating Temperature | -55°C | |
Series | 157 | |
Maximum Operating Temperature | +125°C | |
Resistance | 0.15Ω | |
Dimensions | 6.5 x 3.7 x 3.9mm | |
Terminal Material | Silver Plated | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 1A | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 6.5mm | ||
Body Width 3.7mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 125 Vac/dc | ||
Minimum Operating Temperature -55°C | ||
Series 157 | ||
Maximum Operating Temperature +125°C | ||
Resistance 0.15Ω | ||
Dimensions 6.5 x 3.7 x 3.9mm | ||
Terminal Material Silver Plated | ||
- COO (Country of Origin):
- CN
Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when necessary, without the risks of circuit board damage typically associated with re-soldering surface mount fuses.
Easy fuse replacement
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Related links
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 1A, 250V
- Wickmann SMD Non Resettable Fuse 1A, 75V
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Wickmann SMD Non Resettable Fuse 3A, 75V
- Wickmann SMD Non Resettable Fuse 10A, 63V