Wickmann SMD Non Resettable Fuse 10A, 125V
- RS Stock No.:
- 174-0286
- Mfr. Part No.:
- 0157010.DR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0286
- Mfr. Part No.:
- 0157010.DR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 10A | |
| Voltage Rating | 125V | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Body Length | 6.5mm | |
| Body Width | 3.7mm | |
| Body Height | 3.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 35 A @ 125 V ac, 50 A @ 125 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 157 | |
| Dimensions | 6.5 x 3.7 x 3.9mm | |
| Terminal Material | Silver Plated | |
| Resistance | 0.005Ω | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 10A | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 6.5mm | ||
Body Width 3.7mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 35 A @ 125 V ac, 50 A @ 125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 157 | ||
Dimensions 6.5 x 3.7 x 3.9mm | ||
Terminal Material Silver Plated | ||
Resistance 0.005Ω | ||
- COO (Country of Origin):
- CN
Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when necessary, without the risks of circuit board damage typically associated with re-soldering surface mount fuses.
Easy fuse replacement
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Related links
- Wickmann SMD Non Resettable Fuse 10A, 63V
- Wickmann SMD Non Resettable Fuse 3A, 75V
- Wickmann SMD Non Resettable Fuse 120mA, 125V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- Wickmann SMD Non Resettable Fuse 7A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V
- Wickmann Non-Resettable Fuse 1 A, 125V
- RS PRO SMD Non Resettable Fuse 100mA, 125V ac/dc
