Phoenix Contact Managed Switch 8 Port Ethernet Switch
- RS Stock No.:
- 764-6199
- Distrelec Article No.:
- 303-17-030
- Mfr. Part No.:
- 2891031
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£705.62
(exc. VAT)
£846.74
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £705.62 |
*price indicative
- RS Stock No.:
- 764-6199
- Distrelec Article No.:
- 303-17-030
- Mfr. Part No.:
- 2891031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 146.4mm | |
| Depth | 125mm | |
| Width | 54.4mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 146.4mm | ||
Depth 125mm | ||
Width 54.4mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Phoenix Contact Ethernet Switch, Multiport, 10 to 100MBit/s Transmission Speed - FL SWITCH 3008 - 2891031
Manage your internet-enabled devices using this Ethernet switch from Phoenix Contact. It features eight RJ45 ports that let you connect multiple devices to each other for hassle-free data transmission. Thanks to the integrated auto-negotiation and auto-crossing detection, this switch automatically adjusts the transmission speed between systems. It has a broad transmission range between 10 and 100MBit/s, so you can use it for both low-speed and high-speed data applications.
You can connect cables of up to 100m in length to this unit, making it suitable for long-range signal transmission. The housing is made from strong aluminium, which offers resistance to impacts and corrosion to support an extended service life. A broad operating temperature range between -10°C and +60°C means you can safely use the switch in harsh environments. For added durability, it's resistant to the shock and vibration you'd expect in demanding industrial environments.
Features & Benefits
• Supply voltage range between 12 and 48V DC for versatility
• IP20 ingress protection rating means it's touch-proof and resistant to dust or objects over 12mm in size
• DIN rail mounting for quick and tool-free assembly
• LED indicators for convenient status configuration
Related links
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact Managed Switch 6 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed 5 Port Ethernet Switch
