Phoenix Contact Unmanaged 14 Port Ethernet Switch
- RS Stock No.:
- 254-2647
- Mfr. Part No.:
- 1249598
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£452.82
(exc. VAT)
£543.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £452.82 |
*price indicative
- RS Stock No.:
- 254-2647
- Mfr. Part No.:
- 1249598
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 14 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 12 | |
| Desktop/Rack Mount | Rack | |
| Depth | 92.4mm | |
| Width | 40mm | |
| Height | 140.4mm | |
| Standards/Approvals | UL, IECEX, DNV GL, cULus, ATEX | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 14 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 12 | ||
Desktop/Rack Mount Rack | ||
Depth 92.4mm | ||
Width 40mm | ||
Height 140.4mm | ||
Standards/Approvals UL, IECEX, DNV GL, cULus, ATEX | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact FL SWITCH 1000 series industrial narrow Ethernet switch having a wide temperature range with twelve RJ45 ports with 10/100 mbps on all ports as well as two SFP ports with 100 mbps. It consist of automatic data transmission speed detection with auto crossing function, and QoS.
Local diagnostic indicators with LEDs
Enhanced traffic prioritization for automation protocols
Profinet conformance class A for real-time data exchange
Related links
- N-Tron Unmanaged 14 Port Ethernet Switch
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
- Phoenix Contact Unmanaged 1 Port Ethernet Switch
- Phoenix Contact Unmanaged 24 Port Ethernet Switch
- Phoenix Contact Unmanaged 2 Port Ethernet Switch
