Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 254-2646
- Distrelec Article No.:
- 303-16-888
- Mfr. Part No.:
- 1085170
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£101.91
(exc. VAT)
£122.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.91 |
*price indicative
- RS Stock No.:
- 254-2646
- Distrelec Article No.:
- 303-16-888
- Mfr. Part No.:
- 1085170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Depth | 84mm | |
| Height | 117mm | |
| Standards/Approvals | ATEX, UL, IECEX, DNV GL, cULus | |
| Width | 22.5mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Depth 84mm | ||
Height 117mm | ||
Standards/Approvals ATEX, UL, IECEX, DNV GL, cULus | ||
Width 22.5mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact FL SWITCH 1000 series industrial narrow Ethernet switch having a wide temperature range with five RJ45 ports with 10/100 mbps. It consist of automatic data transmission speed detection with auto crossing function, and QoS.
Local diagnostic indicators with LEDs
Enhanced traffic prioritization for automation protocols
Profinet conformance class A for real-time data exchange
Related links
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW010000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
