Phoenix Contact Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 240-1101
- Mfr. Part No.:
- 1108544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,511.15
(exc. VAT)
£1,813.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,511.15 |
*price indicative
- RS Stock No.:
- 240-1101
- Mfr. Part No.:
- 1108544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Store and Forward Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Height | 364mm | |
| Depth | 121mm | |
| Standards/Approvals | 2nd Edition, IEC 60068-2-27, EN 61000-6-4, 3rd Edition, EN 61000-6-2, Class B, IEC 62444, IEC 61249-2-21, CAN/CSA C22.2 No. 61010-1-12, UL 61010-2-201, UL 61010-1, CSA C22.2 No. 61010-2-201:18, IEC 60068-2-6 | |
| Width | 284mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Store and Forward Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Height 364mm | ||
Depth 121mm | ||
Standards/Approvals 2nd Edition, IEC 60068-2-27, EN 61000-6-4, 3rd Edition, EN 61000-6-2, Class B, IEC 62444, IEC 61249-2-21, CAN/CSA C22.2 No. 61010-1-12, UL 61010-2-201, UL 61010-1, CSA C22.2 No. 61010-2-201:18, IEC 60068-2-6 | ||
Width 284mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact smart camera box is used to connect PoE end devices such as IP cameras to a video server. It can be use to supply voltage to PoE end devices and additional external devices. It is a manageable outdoor PoE switch with a power supply, a wiring space for the AC voltage supply, replaceable overvoltage protection modules, and an area with an integrated 24 V DC supply and a DIN rail for mounting additional devices. The Smart Camera Box integrates the functions of conventional connection boxes equipped with standard DIN rail devices into a single compact device. This saves you planning and installation time.
Time savings with adapter for wall and mast mounting
Minimal wiring effort
Replaceable surge protection
Housing material polycarbonate PC
Colour light grey
Related links
- MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- Hirschmann Store and Forward Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch 8 Port Ethernet Switch
- MOXA Store and Forward Switch Ethernet Switch
- Phoenix Contact Managed Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
