Phoenix Contact Managed Switch 6 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

£1,802.10

(exc. VAT)

£2,162.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,802.10

*price indicative

RS Stock No.:
240-1100
Distrelec Article No.:
303-16-910
Mfr. Part No.:
1108543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Managed Switch

Power Over Ethernet

Yes

Network Speed

1000Mbps

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

3

Depth

121mm

Standards/Approvals

ISA-S71.04-1985 G3 Harsh Group A, 2nd Edition, UL 61010-1, UL 61010-2-201, CSA C22.2 No. 61010-2-201:18, 3rd Edition, CAN/CSA C22.2 No. 61010-1-12, EMC Directive 2014/30/EU

Width

284mm

Height

364mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact smart camera box is used to connect PoE end devices such as IP cameras to a video server. It can be use to supply voltage to PoE end devices and additional external devices. It is a manageable outdoor PoE switch with a power supply, a wiring space for the AC voltage supply, replaceable overvoltage protection modules, and an area with an integrated 24 V DC supply and a DIN rail for mounting additional devices. The Smart Camera Box integrates the functions of conventional connection boxes equipped with standard DIN rail devices into a single compact device.

Time savings with adapter for wall and mast mounting

Minimal wiring effort

Replaceable surge protection

Integrated splice tray

Housing material polycarbonate PC

Colour light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy